20 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCG-2004F

DigiKey Part Number
A9CCG-2004F-ND
Manufacturer
Manufacturer Product Number
A9CCG-2004F
Description
FLEX CABLE - AFG20G/AF20/AFG20G
Customer Reference
Detailed Description
20 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.00" (101.60mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
20
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Receptacle with Latch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1305,95000 Kč305,95 Kč
10260,00600 Kč2 600,06 Kč
25243,72560 Kč6 093,14 Kč
50232,09260 Kč11 604,63 Kč
100221,01820 Kč22 101,82 Kč
250207,19188 Kč51 797,97 Kč
500197,31222 Kč98 656,11 Kč
1 000187,90743 Kč187 907,43 Kč
Manufacturers Standard Package
Unit Price without VAT:305,95000 Kč
Unit Price with VAT:370,19950 Kč
Alternate Length
FLEX CABLE - AFG20G/AF20/AFG20G
In-Stock: 47
Unit Price: 296,57000 Kč
FLEX CABLE - AFG20G/AF20/AFG20G
In-Stock: 0
Unit Price: 301,36000 Kč
FLEX CABLE - AFG20G/AF20/AFG20G
In-Stock: 13
Unit Price: 310,54000 Kč
FLEX CABLE - AFG20G/AF20/AFG20G
In-Stock: 361
Unit Price: 315,34000 Kč
FLEX CABLE - AFG20G/AF20/AFG20G
In-Stock: 0
Unit Price: 324,51000 Kč
Assembly Component