20 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCG-2002F

DigiKey Part Number
A9CCG-2002F-ND
Manufacturer
Manufacturer Product Number
A9CCG-2002F
Description
FLEX CABLE - AFG20G/AF20/AFG20G
Customer Reference
Detailed Description
20 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.00" (50.80mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
20
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Discontinued at DigiKey
Base Product Number
Contact Termination
Receptacle with Latch to Receptacle with Latch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1296,57000 Kč296,57 Kč
10252,06000 Kč2 520,60 Kč
25236,27600 Kč5 906,90 Kč
50224,99740 Kč11 249,87 Kč
100214,25900 Kč21 425,90 Kč
250200,85348 Kč50 213,37 Kč
500191,27664 Kč95 638,32 Kč
1 000182,16007 Kč182 160,07 Kč
Manufacturers Standard Package
Unit Price without VAT:296,57000 Kč
Unit Price with VAT:358,84970 Kč
Alternate Length
FLEX CABLE - AFG20G/AF20/AFG20G
In-Stock: 0
Unit Price: 301,36000 Kč
FLEX CABLE - AFG20G/AF20/AFG20G
In-Stock: 0
Unit Price: 305,95000 Kč
FLEX CABLE - AFG20G/AF20/AFG20G
In-Stock: 13
Unit Price: 310,54000 Kč
FLEX CABLE - AFG20G/AF20/AFG20G
In-Stock: 361
Unit Price: 315,34000 Kč
FLEX CABLE - AFG20G/AF20/AFG20G
In-Stock: 0
Unit Price: 324,51000 Kč
Assembly Component