20 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCG-2006F

DigiKey Part Number
A9CCG-2006F-ND
Manufacturer
Manufacturer Product Number
A9CCG-2006F
Description
FLEX CABLE - AFG20G/AF20/AFG20G
Customer Reference
Detailed Description
20 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00" (152.40mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
20
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Discontinued at DigiKey
Base Product Number
Contact Termination
Receptacle with Latch to Receptacle with Latch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1315,34000 Kč315,34 Kč
10267,95100 Kč2 679,51 Kč
25251,15880 Kč6 278,97 Kč
50239,17080 Kč11 958,54 Kč
100227,75870 Kč22 775,87 Kč
250213,51112 Kč53 377,78 Kč
500203,33070 Kč101 665,35 Kč
1 000193,63935 Kč193 639,35 Kč
Manufacturers Standard Package
Unit Price without VAT:315,34000 Kč
Unit Price with VAT:381,56140 Kč
Alternate Length
FLEX CABLE - AFG20G/AF20/AFG20G
In-Stock: 47
Unit Price: 296,57000 Kč
FLEX CABLE - AFG20G/AF20/AFG20G
In-Stock: 0
Unit Price: 301,36000 Kč
FLEX CABLE - AFG20G/AF20/AFG20G
In-Stock: 0
Unit Price: 305,95000 Kč
FLEX CABLE - AFG20G/AF20/AFG20G
In-Stock: 13
Unit Price: 310,54000 Kč
FLEX CABLE - AFG20G/AF20/AFG20G
In-Stock: 0
Unit Price: 324,51000 Kč
Assembly Component