15 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCG-1508F

DigiKey Part Number
A9CCG-1508F-ND
Manufacturer
Manufacturer Product Number
A9CCG-1508F
Description
FLEX CABLE - AFG15G/AF15/AFG15G
Customer Reference
Detailed Description
15 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
8.00" (203.20mm)
Number of Positions
15
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1267,93000 Kč267,93 Kč
10227,66000 Kč2 276,60 Kč
25213,39840 Kč5 334,96 Kč
50203,20600 Kč10 160,30 Kč
100193,50920 Kč19 350,92 Kč
250181,40172 Kč45 350,43 Kč
500172,75138 Kč86 375,69 Kč
1 000164,51765 Kč164 517,65 Kč
Manufacturers Standard Package
Unit Price without VAT:267,93000 Kč
Unit Price with VAT:324,19530 Kč
Alternate Length
FLEX CABLE - AFG15G/AF15/AFG15G
In-Stock: 0
Unit Price: 245,68000 Kč
FLEX CABLE - AFG15G/AF15/AFG15G
In-Stock: 0
Unit Price: 249,46000 Kč
FLEX CABLE - AFG15G/AF15/AFG15G
In-Stock: 0
Unit Price: 253,03000 Kč
FLEX CABLE - AFG15G/AF15/AFG15G
In-Stock: 0
Unit Price: 256,81000 Kč
FLEX CABLE - AFG15G/AF15/AFG15G
In-Stock: 0
Unit Price: 260,59000 Kč