
A9CCG-1503F | |
|---|---|
DigiKey Part Number | A9CCG-1503F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1503F |
Description | FLEX CABLE - AFG15G/AF15/AFG15G |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,46000 Kč | 249,46 Kč |
| 10 | 211,95400 Kč | 2 119,54 Kč |
| 25 | 198,67480 Kč | 4 966,87 Kč |
| 50 | 189,19200 Kč | 9 459,60 Kč |
| 100 | 180,16280 Kč | 18 016,28 Kč |
| 250 | 168,89028 Kč | 42 222,57 Kč |
| 500 | 160,83670 Kč | 80 418,35 Kč |
| 1 000 | 153,16928 Kč | 153 169,28 Kč |
| Unit Price without VAT: | 249,46000 Kč |
|---|---|
| Unit Price with VAT: | 301,84660 Kč |






