15 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCG-1505F

DigiKey Part Number
A9CCG-1505F-ND
Manufacturer
Manufacturer Product Number
A9CCG-1505F
Description
FLEX CABLE - AFG15G/AF15/AFG15G
Customer Reference
Detailed Description
15 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
5.00" (127.00mm)
Number of Positions
15
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1256,81000 Kč256,81 Kč
10218,25300 Kč2 182,53 Kč
25204,57920 Kč5 114,48 Kč
50194,81100 Kč9 740,55 Kč
100185,51310 Kč18 551,31 Kč
250173,90460 Kč43 476,15 Kč
500165,61206 Kč82 806,03 Kč
1 000157,71787 Kč157 717,87 Kč
Manufacturers Standard Package
Unit Price without VAT:256,81000 Kč
Unit Price with VAT:310,74010 Kč
Alternate Length
FLEX CABLE - AFG15G/AF15/AFG15G
In-Stock: 0
Unit Price: 245,68000 Kč
FLEX CABLE - AFG15G/AF15/AFG15G
In-Stock: 0
Unit Price: 249,46000 Kč
FLEX CABLE - AFG15G/AF15/AFG15G
In-Stock: 0
Unit Price: 253,03000 Kč
FLEX CABLE - AFG15G/AF15/AFG15G
In-Stock: 0
Unit Price: 260,59000 Kč
FLEX CABLE - AFG15G/AF15/AFG15G
In-Stock: 0
Unit Price: 267,93000 Kč