
A9CCG-1504F | |
|---|---|
DigiKey Part Number | A9CCG-1504F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1504F |
Description | FLEX CABLE - AFG15G/AF15/AFG15G |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,03000 Kč | 253,03 Kč |
| 10 | 215,10400 Kč | 2 151,04 Kč |
| 25 | 201,63120 Kč | 5 040,78 Kč |
| 50 | 192,00160 Kč | 9 600,08 Kč |
| 100 | 182,84010 Kč | 18 284,01 Kč |
| 250 | 171,39912 Kč | 42 849,78 Kč |
| 500 | 163,22586 Kč | 81 612,93 Kč |
| 1 000 | 155,44483 Kč | 155 444,83 Kč |
| Unit Price without VAT: | 253,03000 Kč |
|---|---|
| Unit Price with VAT: | 306,16630 Kč |






