
A9CCG-1506F | |
|---|---|
DigiKey Part Number | A9CCG-1506F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1506F |
Description | FLEX CABLE - AFG15G/AF15/AFG15G |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,59000 Kč | 260,59 Kč |
| 10 | 221,38200 Kč | 2 213,82 Kč |
| 25 | 207,51920 Kč | 5 187,98 Kč |
| 50 | 197,61220 Kč | 9 880,61 Kč |
| 100 | 188,18200 Kč | 18 818,20 Kč |
| 250 | 176,40672 Kč | 44 101,68 Kč |
| 500 | 167,99534 Kč | 83 997,67 Kč |
| 1 000 | 159,98670 Kč | 159 986,70 Kč |
| Unit Price without VAT: | 260,59000 Kč |
|---|---|
| Unit Price with VAT: | 315,31390 Kč |






