
A9CCA-1408F | |
|---|---|
DigiKey Part Number | A9CCA-1408F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1408F |
Description | FLEX CABLE - AFG14A/AF14/AFG14A |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,56000 Kč | 289,56 Kč |
| 10 | 246,11800 Kč | 2 461,18 Kč |
| 25 | 230,70920 Kč | 5 767,73 Kč |
| 50 | 219,69360 Kč | 10 984,68 Kč |
| 100 | 209,20940 Kč | 20 920,94 Kč |
| 250 | 196,11880 Kč | 49 029,70 Kč |
| 500 | 186,76756 Kč | 93 383,78 Kč |
| 1 000 | 177,86482 Kč | 177 864,82 Kč |
| Unit Price without VAT: | 289,56000 Kč |
|---|---|
| Unit Price with VAT: | 350,36760 Kč |






