14 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCA-1403F

DigiKey Part Number
A9CCA-1403F-ND
Manufacturer
Manufacturer Product Number
A9CCA-1403F
Description
FLEX CABLE - AFG14A/AF14/AFG14A
Customer Reference
Detailed Description
14 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
3.00" (76.20mm)
Number of Positions
14
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1271,29000 Kč271,29 Kč
10230,53700 Kč2 305,37 Kč
25216,10320 Kč5 402,58 Kč
50205,78460 Kč10 289,23 Kč
100195,96380 Kč19 596,38 Kč
250183,70228 Kč45 925,57 Kč
500174,94232 Kč87 471,16 Kč
1 000166,60317 Kč166 603,17 Kč
Manufacturers Standard Package
Unit Price without VAT:271,29000 Kč
Unit Price with VAT:328,26090 Kč
Alternate Length
FLEX CABLE - AFG14A/AF14/AFG14A
In-Stock: 0
Unit Price: 267,51000 Kč
FLEX CABLE - AFG14A/AF14/AFG14A
In-Stock: 0
Unit Price: 274,86000 Kč
FLEX CABLE - AFG14A/AF14/AFG14A
In-Stock: 0
Unit Price: 278,64000 Kč
FLEX CABLE - AFG14A/AF14/AFG14A
In-Stock: 0
Unit Price: 282,21000 Kč
FLEX CABLE - AFG14A/AF14/AFG14A
In-Stock: 0
Unit Price: 289,56000 Kč