
A9CCA-1405F | |
|---|---|
DigiKey Part Number | A9CCA-1405F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1405F |
Description | FLEX CABLE - AFG14A/AF14/AFG14A |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,64000 Kč | 278,64 Kč |
| 10 | 236,79400 Kč | 2 367,94 Kč |
| 25 | 221,94880 Kč | 5 548,72 Kč |
| 50 | 211,35740 Kč | 10 567,87 Kč |
| 100 | 201,27000 Kč | 20 127,00 Kč |
| 250 | 188,67712 Kč | 47 169,28 Kč |
| 500 | 179,68156 Kč | 89 840,78 Kč |
| 1 000 | 171,11648 Kč | 171 116,48 Kč |
| Unit Price without VAT: | 278,64000 Kč |
|---|---|
| Unit Price with VAT: | 337,15440 Kč |






