
A9CCA-1404F | |
|---|---|
DigiKey Part Number | A9CCA-1404F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1404F |
Description | FLEX CABLE - AFG14A/AF14/AFG14A |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,86000 Kč | 274,86 Kč |
| 10 | 233,66600 Kč | 2 336,66 Kč |
| 25 | 219,02600 Kč | 5 475,65 Kč |
| 50 | 208,57320 Kč | 10 428,66 Kč |
| 100 | 198,61800 Kč | 19 861,80 Kč |
| 250 | 186,19096 Kč | 46 547,74 Kč |
| 500 | 177,31300 Kč | 88 656,50 Kč |
| 1 000 | 168,86067 Kč | 168 860,67 Kč |
| Unit Price without VAT: | 274,86000 Kč |
|---|---|
| Unit Price with VAT: | 332,58060 Kč |






