14 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCA-1402F

DigiKey Part Number
A9CCA-1402F-ND
Manufacturer
Manufacturer Product Number
A9CCA-1402F
Description
FLEX CABLE - AFG14A/AF14/AFG14A
Customer Reference
Detailed Description
14 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
2.00" (50.80mm)
Number of Positions
14
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1267,51000 Kč267,51 Kč
10227,40800 Kč2 274,08 Kč
25213,17160 Kč5 329,29 Kč
50202,99180 Kč10 149,59 Kč
100193,30340 Kč19 330,34 Kč
250181,20940 Kč45 302,35 Kč
500172,56870 Kč86 284,35 Kč
1 000164,34169 Kč164 341,69 Kč
Manufacturers Standard Package
Unit Price without VAT:267,51000 Kč
Unit Price with VAT:323,68710 Kč
Alternate Length
FLEX CABLE - AFG14A/AF14/AFG14A
In-Stock: 0
Unit Price: 271,29000 Kč
FLEX CABLE - AFG14A/AF14/AFG14A
In-Stock: 0
Unit Price: 274,86000 Kč
FLEX CABLE - AFG14A/AF14/AFG14A
In-Stock: 0
Unit Price: 278,64000 Kč
FLEX CABLE - AFG14A/AF14/AFG14A
In-Stock: 0
Unit Price: 282,21000 Kč
FLEX CABLE - AFG14A/AF14/AFG14A
In-Stock: 0
Unit Price: 289,56000 Kč