
A9CCA-1208F | |
|---|---|
DigiKey Part Number | A9CCA-1208F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1208F |
Description | FLEX CABLE - AFG12A/AF12/AFG12A |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,35000 Kč | 268,35 Kč |
| 10 | 228,10100 Kč | 2 281,01 Kč |
| 25 | 213,81000 Kč | 5 345,25 Kč |
| 50 | 203,60500 Kč | 10 180,25 Kč |
| 100 | 193,89130 Kč | 19 389,13 Kč |
| 250 | 181,75868 Kč | 45 439,67 Kč |
| 500 | 173,09198 Kč | 86 545,99 Kč |
| 1 000 | 164,84039 Kč | 164 840,39 Kč |
| Unit Price without VAT: | 268,35000 Kč |
|---|---|
| Unit Price with VAT: | 324,70350 Kč |






