
A9CCA-1204F | |
|---|---|
DigiKey Part Number | A9CCA-1204F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1204F |
Description | FLEX CABLE - AFG12A/AF12/AFG12A |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,23000 Kč | 257,23 Kč |
| 10 | 218,50500 Kč | 2 185,05 Kč |
| 25 | 204,82280 Kč | 5 120,57 Kč |
| 50 | 195,04620 Kč | 9 752,31 Kč |
| 100 | 185,73780 Kč | 18 573,78 Kč |
| 250 | 174,11540 Kč | 43 528,85 Kč |
| 500 | 165,81322 Kč | 82 906,61 Kč |
| 1 000 | 157,90832 Kč | 157 908,32 Kč |
| Unit Price without VAT: | 257,23000 Kč |
|---|---|
| Unit Price with VAT: | 311,24830 Kč |






