
A9CCA-1202F | |
|---|---|
DigiKey Part Number | A9CCA-1202F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1202F |
Description | FLEX CABLE - AFG12A/AF12/AFG12A |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,56000 Kč | 251,56 Kč |
| 10 | 213,69700 Kč | 2 136,97 Kč |
| 25 | 200,31240 Kč | 5 007,81 Kč |
| 50 | 190,75420 Kč | 9 537,71 Kč |
| 100 | 181,64950 Kč | 18 164,95 Kč |
| 250 | 170,28288 Kč | 42 570,72 Kč |
| 500 | 162,16252 Kč | 81 081,26 Kč |
| 1 000 | 154,43231 Kč | 154 432,31 Kč |
| Unit Price without VAT: | 251,56000 Kč |
|---|---|
| Unit Price with VAT: | 304,38760 Kč |






