12 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCA-1205F

DigiKey Part Number
A9CCA-1205F-ND
Manufacturer
Manufacturer Product Number
A9CCA-1205F
Description
FLEX CABLE - AFG12A/AF12/AFG12A
Customer Reference
Detailed Description
12 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
5.00" (127.00mm)
Number of Positions
12
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1259,96000 Kč259,96 Kč
10220,92000 Kč2 209,20 Kč
25207,07400 Kč5 176,85 Kč
50197,18800 Kč9 859,40 Kč
100187,77880 Kč18 777,88 Kč
250176,02876 Kč44 007,19 Kč
500167,63586 Kč83 817,93 Kč
1 000159,64443 Kč159 644,43 Kč
Manufacturers Standard Package
Unit Price without VAT:259,96000 Kč
Unit Price with VAT:314,55160 Kč
Alternate Length
FLEX CABLE - AFG12A/AF12/AFG12A
In-Stock: 0
Unit Price: 251,56000 Kč
FLEX CABLE - AFG12A/AF12/AFG12A
In-Stock: 0
Unit Price: 254,29000 Kč
FLEX CABLE - AFG12A/AF12/AFG12A
In-Stock: 0
Unit Price: 257,23000 Kč
FLEX CABLE - AFG12A/AF12/AFG12A
In-Stock: 0
Unit Price: 262,68000 Kč
FLEX CABLE - AFG12A/AF12/AFG12A
In-Stock: 0
Unit Price: 268,35000 Kč