12 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCA-1203F

DigiKey Part Number
A9CCA-1203F-ND
Manufacturer
Manufacturer Product Number
A9CCA-1203F
Description
FLEX CABLE - AFG12A/AF12/AFG12A
Customer Reference
Detailed Description
12 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
3.00" (76.20mm)
Number of Positions
12
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1254,29000 Kč254,29 Kč
10216,11100 Kč2 161,11 Kč
25202,57200 Kč5 064,30 Kč
50192,90020 Kč9 645,01 Kč
100183,69470 Kč18 369,47 Kč
250172,20040 Kč43 050,10 Kč
500163,98934 Kč81 994,67 Kč
1 000156,17095 Kč156 170,95 Kč
Manufacturers Standard Package
Unit Price without VAT:254,29000 Kč
Unit Price with VAT:307,69090 Kč
Alternate Length
FLEX CABLE - AFG12A/AF12/AFG12A
In-Stock: 0
Unit Price: 251,56000 Kč
FLEX CABLE - AFG12A/AF12/AFG12A
In-Stock: 0
Unit Price: 257,23000 Kč
FLEX CABLE - AFG12A/AF12/AFG12A
In-Stock: 0
Unit Price: 259,96000 Kč
FLEX CABLE - AFG12A/AF12/AFG12A
In-Stock: 0
Unit Price: 262,68000 Kč
FLEX CABLE - AFG12A/AF12/AFG12A
In-Stock: 0
Unit Price: 268,35000 Kč