9 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAG-0908F

DigiKey Part Number
A9CAG-0908F-ND
Manufacturer
Manufacturer Product Number
A9CAG-0908F
Description
FLEX CABLE - AFG09G/AF09/AFE09T
Customer Reference
Detailed Description
9 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
8.00" (203.20mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
9
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,13000 Kč154,13 Kč
10130,94400 Kč1 309,44 Kč
25122,73760 Kč3 068,44 Kč
50116,87480 Kč5 843,74 Kč
100111,29360 Kč11 129,36 Kč
250104,32816 Kč26 082,04 Kč
50099,35204 Kč49 676,02 Kč
1 00094,61405 Kč94 614,05 Kč
Manufacturers Standard Package
Unit Price without VAT:154,13000 Kč
Unit Price with VAT:186,49730 Kč
Alternate Length
FLEX CABLE - AFG09G/AF09/AFE09T
In-Stock: 0
Unit Price: 137,54000 Kč
FLEX CABLE - AFG09G/AF09/AFE09T
In-Stock: 0
Unit Price: 140,27000 Kč
FLEX CABLE - AFG09G/AF09/AFE09T
In-Stock: 0
Unit Price: 143,21000 Kč
FLEX CABLE - AFG09G/AF09/AFE09T
In-Stock: 0
Unit Price: 145,94000 Kč
FLEX CABLE - AFG09G/AF09/AFE09T
In-Stock: 0
Unit Price: 148,67000 Kč
Assembly Component