
A9CAG-0903F | |
|---|---|
DigiKey Part Number | A9CAG-0903F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0903F |
Description | FLEX CABLE - AFG09G/AF09/AFE09T |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 9 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 10 | 119,26900 Kč | 1 192,69 Kč |
| 25 | 111,78480 Kč | 2 794,62 Kč |
| 50 | 106,44720 Kč | 5 322,36 Kč |
| 100 | 101,36360 Kč | 10 136,36 Kč |
| 250 | 95,01848 Kč | 23 754,62 Kč |
| 500 | 90,48542 Kč | 45 242,71 Kč |
| 1 000 | 86,17033 Kč | 86 170,33 Kč |
| 2 500 | 80,78250 Kč | 201 956,25 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |






