9 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAG-0906F

DigiKey Part Number
A9CAG-0906F-ND
Manufacturer
Manufacturer Product Number
A9CAG-0906F
Description
FLEX CABLE - AFG09G/AF09/AFE09T
Customer Reference
Detailed Description
9 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00" (152.40mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
9
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,67000 Kč148,67 Kč
10126,28200 Kč1 262,82 Kč
25118,37000 Kč2 959,25 Kč
50112,71300 Kč5 635,65 Kč
100107,33340 Kč10 733,34 Kč
250100,61400 Kč25 153,50 Kč
50095,81472 Kč47 907,36 Kč
1 00091,24534 Kč91 245,34 Kč
Manufacturers Standard Package
Unit Price without VAT:148,67000 Kč
Unit Price with VAT:179,89070 Kč
Alternate Length
FLEX CABLE - AFG09G/AF09/AFE09T
In-Stock: 0
Unit Price: 137,54000 Kč
FLEX CABLE - AFG09G/AF09/AFE09T
In-Stock: 0
Unit Price: 140,27000 Kč
FLEX CABLE - AFG09G/AF09/AFE09T
In-Stock: 0
Unit Price: 143,21000 Kč
FLEX CABLE - AFG09G/AF09/AFE09T
In-Stock: 0
Unit Price: 145,94000 Kč
FLEX CABLE - AFG09G/AF09/AFE09T
In-Stock: 0
Unit Price: 154,13000 Kč
Assembly Component