9 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAG-0902F

DigiKey Part Number
A9CAG-0902F-ND
Manufacturer
Manufacturer Product Number
A9CAG-0902F
Description
FLEX CABLE - AFG09G/AF09/AFE09T
Customer Reference
Detailed Description
9 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.00" (50.80mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
9
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,54000 Kč137,54 Kč
10116,91700 Kč1 169,17 Kč
25109,58440 Kč2 739,61 Kč
50104,34740 Kč5 217,37 Kč
10099,36670 Kč9 936,67 Kč
25093,14628 Kč23 286,57 Kč
50088,70312 Kč44 351,56 Kč
1 00084,47285 Kč84 472,85 Kč
2 50079,19110 Kč197 977,75 Kč
Manufacturers Standard Package
Unit Price without VAT:137,54000 Kč
Unit Price with VAT:166,42340 Kč
Alternate Length
FLEX CABLE - AFG09G/AF09/AFE09T
In-Stock: 0
Unit Price: 140,27000 Kč
FLEX CABLE - AFG09G/AF09/AFE09T
In-Stock: 0
Unit Price: 143,21000 Kč
FLEX CABLE - AFG09G/AF09/AFE09T
In-Stock: 0
Unit Price: 145,94000 Kč
FLEX CABLE - AFG09G/AF09/AFE09T
In-Stock: 0
Unit Price: 148,67000 Kč
FLEX CABLE - AFG09G/AF09/AFE09T
In-Stock: 0
Unit Price: 154,13000 Kč
Assembly Component