
A9CAG-0904F | |
|---|---|
DigiKey Part Number | A9CAG-0904F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0904F |
Description | FLEX CABLE - AFG09G/AF09/AFE09T |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Length 4.00" (101.60mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 9 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,21000 Kč | 143,21 Kč |
| 10 | 121,59900 Kč | 1 215,99 Kč |
| 25 | 113,98560 Kč | 2 849,64 Kč |
| 50 | 108,53860 Kč | 5 426,93 Kč |
| 100 | 103,35640 Kč | 10 335,64 Kč |
| 250 | 96,88728 Kč | 24 221,82 Kč |
| 500 | 92,26480 Kč | 46 132,40 Kč |
| 1 000 | 87,86529 Kč | 87 865,29 Kč |
| 2 500 | 82,37129 Kč | 205 928,23 Kč |
| Unit Price without VAT: | 143,21000 Kč |
|---|---|
| Unit Price with VAT: | 173,28410 Kč |






