
A9CAA-0408F | |
|---|---|
DigiKey Part Number | A9CAA-0408F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0408F |
Description | FLEX CABLE - AFG04A/AF04/AFE04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Length 8.00" (203.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 4 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 115,76200 Kč | 1 157,62 Kč |
| 25 | 108,51760 Kč | 2 712,94 Kč |
| 50 | 103,33120 Kč | 5 166,56 Kč |
| 100 | 98,39870 Kč | 9 839,87 Kč |
| 250 | 92,23832 Kč | 23 059,58 Kč |
| 500 | 87,83884 Kč | 43 919,42 Kč |
| 1 000 | 83,64994 Kč | 83 649,94 Kč |
| 2 500 | 78,41964 Kč | 196 049,10 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |






