4 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-0402F

DigiKey Part Number
A9CAA-0402F-ND
Manufacturer
Manufacturer Product Number
A9CAA-0402F
Description
FLEX CABLE - AFG04A/AF04/AFE04T
Customer Reference
Detailed Description
4 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.00" (50.80mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
4
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,68000 Kč123,68 Kč
10105,13700 Kč1 051,37 Kč
2598,53960 Kč2 463,49 Kč
5093,83580 Kč4 691,79 Kč
10089,35490 Kč8 935,49 Kč
25083,76104 Kč20 940,26 Kč
50079,76552 Kč39 882,76 Kč
1 00075,96110 Kč75 961,10 Kč
2 50071,21102 Kč178 027,55 Kč
Manufacturers Standard Package
Unit Price without VAT:123,68000 Kč
Unit Price with VAT:149,65280 Kč
Alternate Length
FLEX CABLE - AFG04A/AF04/AFE04T
In-Stock: 0
Unit Price: 125,78000 Kč
FLEX CABLE - AFG04A/AF04/AFE04T
In-Stock: 0
Unit Price: 127,88000 Kč
FLEX CABLE - AFG04A/AF04/AFE04T
In-Stock: 0
Unit Price: 129,98000 Kč
FLEX CABLE - AFG04A/AF04/AFE04T
In-Stock: 0
Unit Price: 132,08000 Kč
FLEX CABLE - AFG04A/AF04/AFE04T
In-Stock: 0
Unit Price: 136,28000 Kč
Assembly Component