4 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-0404F

DigiKey Part Number
A9CAA-0404F-ND
Manufacturer
Manufacturer Product Number
A9CAA-0404F
Description
FLEX CABLE - AFG04A/AF04/AFE04T
Customer Reference
Detailed Description
4 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.00" (101.60mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
4
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,88000 Kč127,88 Kč
10108,68600 Kč1 086,86 Kč
25101,87400 Kč2 546,85 Kč
5097,01080 Kč4 850,54 Kč
10092,37860 Kč9 237,86 Kč
25086,59576 Kč21 648,94 Kč
50082,46418 Kč41 232,09 Kč
1 00078,53147 Kč78 531,47 Kč
2 50073,62084 Kč184 052,10 Kč
Manufacturers Standard Package
Unit Price without VAT:127,88000 Kč
Unit Price with VAT:154,73480 Kč
Alternate Length
FLEX CABLE - AFG04A/AF04/AFE04T
In-Stock: 0
Unit Price: 123,68000 Kč
FLEX CABLE - AFG04A/AF04/AFE04T
In-Stock: 0
Unit Price: 125,78000 Kč
FLEX CABLE - AFG04A/AF04/AFE04T
In-Stock: 0
Unit Price: 129,98000 Kč
FLEX CABLE - AFG04A/AF04/AFE04T
In-Stock: 0
Unit Price: 132,08000 Kč
FLEX CABLE - AFG04A/AF04/AFE04T
In-Stock: 0
Unit Price: 136,28000 Kč
Assembly Component