4 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-0405F

DigiKey Part Number
A9CAA-0405F-ND
Manufacturer
Manufacturer Product Number
A9CAA-0405F
Description
FLEX CABLE - AFG04A/AF04/AFE04T
Customer Reference
Detailed Description
4 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.00" (127.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
4
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,98000 Kč129,98 Kč
10110,47000 Kč1 104,70 Kč
25103,53680 Kč2 588,42 Kč
5098,59400 Kč4 929,70 Kč
10093,88630 Kč9 388,63 Kč
25088,00932 Kč22 002,33 Kč
50083,81100 Kč41 905,50 Kč
1 00079,81424 Kč79 814,24 Kč
2 50074,82343 Kč187 058,58 Kč
Manufacturers Standard Package
Unit Price without VAT:129,98000 Kč
Unit Price with VAT:157,27580 Kč
Alternate Length
FLEX CABLE - AFG04A/AF04/AFE04T
In-Stock: 0
Unit Price: 123,68000 Kč
FLEX CABLE - AFG04A/AF04/AFE04T
In-Stock: 0
Unit Price: 125,78000 Kč
FLEX CABLE - AFG04A/AF04/AFE04T
In-Stock: 0
Unit Price: 127,88000 Kč
FLEX CABLE - AFG04A/AF04/AFE04T
In-Stock: 0
Unit Price: 132,08000 Kč
FLEX CABLE - AFG04A/AF04/AFE04T
In-Stock: 0
Unit Price: 136,28000 Kč
Assembly Component