
A9CAA-0406F | |
|---|---|
DigiKey Part Number | A9CAA-0406F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0406F |
Description | FLEX CABLE - AFG04A/AF04/AFE04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Length 6.00" (152.40mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 4 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 10 | 112,23400 Kč | 1 122,34 Kč |
| 25 | 105,20000 Kč | 2 630,00 Kč |
| 50 | 100,17720 Kč | 5 008,86 Kč |
| 100 | 95,39390 Kč | 9 539,39 Kč |
| 250 | 89,42124 Kč | 22 355,31 Kč |
| 500 | 85,15528 Kč | 42 577,64 Kč |
| 1 000 | 81,09449 Kč | 81 094,49 Kč |
| 2 500 | 76,02385 Kč | 190 059,62 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |






