
A9BBG-1506F | |
|---|---|
DigiKey Part Number | A9BBG-1506F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1506F |
Description | FLEX CABLE - AFF15G/AF15/AFF15G |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,52000 Kč | 305,52 Kč |
| 10 | 259,66100 Kč | 2 596,61 Kč |
| 25 | 243,38360 Kč | 6 084,59 Kč |
| 50 | 231,76760 Kč | 11 588,38 Kč |
| 100 | 220,71000 Kč | 22 071,00 Kč |
| 250 | 206,90252 Kč | 51 725,63 Kč |
| 500 | 197,03684 Kč | 98 518,42 Kč |
| 1 000 | 187,64485 Kč | 187 644,85 Kč |
| Unit Price without VAT: | 305,52000 Kč |
|---|---|
| Unit Price with VAT: | 369,67920 Kč |






