15 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBG-1504F

DigiKey Part Number
A9BBG-1504F-ND
Manufacturer
Manufacturer Product Number
A9BBG-1504F
Description
FLEX CABLE - AFF15G/AF15/AFF15G
Customer Reference
Detailed Description
15 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
4.00" (101.60mm)
Number of Positions
15
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1298,17000 Kč298,17 Kč
10253,46700 Kč2 534,67 Kč
25237,58800 Kč5 939,70 Kč
50226,24500 Kč11 312,25 Kč
100215,44790 Kč21 544,79 Kč
250201,96968 Kč50 492,42 Kč
500192,33916 Kč96 169,58 Kč
1 000183,17143 Kč183 171,43 Kč
Manufacturers Standard Package
Unit Price without VAT:298,17000 Kč
Unit Price with VAT:360,78570 Kč
Alternate Length
FLEX CABLE - AFF15G/AF15/AFF15G
In-Stock: 0
Unit Price: 291,03000 Kč
FLEX CABLE - AFF15G/AF15/AFF15G
In-Stock: 0
Unit Price: 294,60000 Kč
FLEX CABLE - AFF15G/AF15/AFF15G
In-Stock: 0
Unit Price: 301,95000 Kč
FLEX CABLE - AFF15G/AF15/AFF15G
In-Stock: 0
Unit Price: 305,52000 Kč
FLEX CABLE - AFF15G/AF15/AFF15G
In-Stock: 25
Unit Price: 312,87000 Kč