
A9BBG-1502F | |
|---|---|
DigiKey Part Number | A9BBG-1502F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1502F |
Description | FLEX CABLE - AFF15G/AF15/AFF15G |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,03000 Kč | 291,03 Kč |
| 10 | 247,25100 Kč | 2 472,51 Kč |
| 25 | 231,76760 Kč | 5 794,19 Kč |
| 50 | 220,70580 Kč | 11 035,29 Kč |
| 100 | 210,17320 Kč | 21 017,32 Kč |
| 250 | 197,02424 Kč | 49 256,06 Kč |
| 500 | 187,63056 Kč | 93 815,28 Kč |
| 1 000 | 178,68731 Kč | 178 687,31 Kč |
| Unit Price without VAT: | 291,03000 Kč |
|---|---|
| Unit Price with VAT: | 352,14630 Kč |






