
A9BBG-1505F | |
|---|---|
DigiKey Part Number | A9BBG-1505F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1505F |
Description | FLEX CABLE - AFF15G/AF15/AFF15G |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,95000 Kč | 301,95 Kč |
| 10 | 256,55400 Kč | 2 565,54 Kč |
| 25 | 240,48600 Kč | 6 012,15 Kč |
| 50 | 229,00840 Kč | 11 450,42 Kč |
| 100 | 218,08100 Kč | 21 808,10 Kč |
| 250 | 204,43652 Kč | 51 109,13 Kč |
| 500 | 194,68926 Kč | 97 344,63 Kč |
| 1 000 | 185,40919 Kč | 185 409,19 Kč |
| Unit Price without VAT: | 301,95000 Kč |
|---|---|
| Unit Price with VAT: | 365,35950 Kč |






