
A9BBG-1503F | |
|---|---|
DigiKey Part Number | A9BBG-1503F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1503F |
Description | FLEX CABLE - AFF15G/AF15/AFF15G |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,60000 Kč | 294,60 Kč |
| 10 | 250,35900 Kč | 2 503,59 Kč |
| 25 | 234,68200 Kč | 5 867,05 Kč |
| 50 | 223,47760 Kč | 11 173,88 Kč |
| 100 | 212,81260 Kč | 21 281,26 Kč |
| 250 | 199,49864 Kč | 49 874,66 Kč |
| 500 | 189,98570 Kč | 94 992,85 Kč |
| 1 000 | 180,93095 Kč | 180 930,95 Kč |
| Unit Price without VAT: | 294,60000 Kč |
|---|---|
| Unit Price with VAT: | 356,46600 Kč |






