
A9BAA-1008F | |
|---|---|
DigiKey Part Number | A9BAA-1008F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1008F |
Description | FLEX CABLE - AFF10A/AF10/AFE10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,77000 Kč | 188,77 Kč |
| 10 | 160,36200 Kč | 1 603,62 Kč |
| 25 | 150,30360 Kč | 3 757,59 Kč |
| 50 | 143,12660 Kč | 7 156,33 Kč |
| 100 | 136,29380 Kč | 13 629,38 Kč |
| 250 | 127,76444 Kč | 31 941,11 Kč |
| 500 | 121,67040 Kč | 60 835,20 Kč |
| 1 000 | 115,86927 Kč | 115 869,27 Kč |
| Unit Price without VAT: | 188,77000 Kč |
|---|---|
| Unit Price with VAT: | 228,41170 Kč |






