
A9BAA-1003F | |
|---|---|
DigiKey Part Number | A9BAA-1003F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1003F |
Description | FLEX CABLE - AFF10A/AF10/AFE10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,07000 Kč | 174,07 Kč |
| 10 | 147,93100 Kč | 1 479,31 Kč |
| 25 | 138,67080 Kč | 3 466,77 Kč |
| 50 | 132,04800 Kč | 6 602,40 Kč |
| 100 | 125,74440 Kč | 12 574,44 Kč |
| 250 | 117,87352 Kč | 29 468,38 Kč |
| 500 | 112,25110 Kč | 56 125,55 Kč |
| 1 000 | 106,89914 Kč | 106 899,14 Kč |
| Unit Price without VAT: | 174,07000 Kč |
|---|---|
| Unit Price with VAT: | 210,62470 Kč |






