10 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAA-1005F

DigiKey Part Number
A9BAA-1005F-ND
Manufacturer
Manufacturer Product Number
A9BAA-1005F
Description
FLEX CABLE - AFF10A/AF10/AFE10T
Customer Reference
Detailed Description
10 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Solder Tab
Length
5.00" (127.00mm)
Number of Positions
10
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,95000 Kč179,95 Kč
10152,90700 Kč1 529,07 Kč
25143,33240 Kč3 583,31 Kč
50136,48700 Kč6 824,35 Kč
100129,97340 Kč12 997,34 Kč
250121,83880 Kč30 459,70 Kč
500116,02780 Kč58 013,90 Kč
1 000110,49526 Kč110 495,26 Kč
Manufacturers Standard Package
Unit Price without VAT:179,95000 Kč
Unit Price with VAT:217,73950 Kč
Alternate Length
FLEX CABLE - AFF10A/AF10/AFE10T
In-Stock: 0
Unit Price: 171,13000 Kč
FLEX CABLE - AFF10A/AF10/AFE10T
In-Stock: 0
Unit Price: 174,07000 Kč
FLEX CABLE - AFF10A/AF10/AFE10T
In-Stock: 0
Unit Price: 177,01000 Kč
FLEX CABLE - AFF10A/AF10/AFE10T
In-Stock: 0
Unit Price: 182,89000 Kč
FLEX CABLE - AFF10A/AF10/AFE10T
In-Stock: 0
Unit Price: 188,77000 Kč