
A9BAA-1002F | |
|---|---|
DigiKey Part Number | A9BAA-1002F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1002F |
Description | FLEX CABLE - AFF10A/AF10/AFE10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,13000 Kč | 171,13 Kč |
| 10 | 145,45300 Kč | 1 454,53 Kč |
| 25 | 136,32760 Kč | 3 408,19 Kč |
| 50 | 129,82220 Kč | 6 491,11 Kč |
| 100 | 123,62360 Kč | 12 362,36 Kč |
| 250 | 115,88628 Kč | 28 971,57 Kč |
| 500 | 110,35876 Kč | 55 179,38 Kč |
| 1 000 | 105,09646 Kč | 105 096,46 Kč |
| Unit Price without VAT: | 171,13000 Kč |
|---|---|
| Unit Price with VAT: | 207,06730 Kč |






