
A9BAA-1006F | |
|---|---|
DigiKey Part Number | A9BAA-1006F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1006F |
Description | FLEX CABLE - AFF10A/AF10/AFE10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,89000 Kč | 182,89 Kč |
| 10 | 155,40600 Kč | 1 554,06 Kč |
| 25 | 145,65880 Kč | 3 641,47 Kč |
| 50 | 138,70440 Kč | 6 935,22 Kč |
| 100 | 132,08370 Kč | 13 208,37 Kč |
| 250 | 123,81764 Kč | 30 954,41 Kč |
| 500 | 117,91090 Kč | 58 955,45 Kč |
| 1 000 | 112,28932 Kč | 112 289,32 Kč |
| Unit Price without VAT: | 182,89000 Kč |
|---|---|
| Unit Price with VAT: | 221,29690 Kč |






