
A9AAT-2008E | |
|---|---|
DigiKey Part Number | A9AAT-2008E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-2008E |
Description | FLEX CABLE - AFH20T/AE20/AFH20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 10 | 134,36600 Kč | 1 343,66 Kč |
| 25 | 125,94600 Kč | 3 148,65 Kč |
| 50 | 119,92800 Kč | 5 996,40 Kč |
| 100 | 114,20180 Kč | 11 420,18 Kč |
| 250 | 107,05452 Kč | 26 763,63 Kč |
| 500 | 101,94780 Kč | 50 973,90 Kč |
| 1 000 | 97,08656 Kč | 97 086,56 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |






