
A9AAT-2003E | |
|---|---|
DigiKey Part Number | A9AAT-2003E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-2003E |
Description | FLEX CABLE - AFH20T/AE20/AFH20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| 10 | 118,80700 Kč | 1 188,07 Kč |
| 25 | 111,35640 Kč | 2 783,91 Kč |
| 50 | 106,03580 Kč | 5 301,79 Kč |
| 100 | 100,97520 Kč | 10 097,52 Kč |
| 250 | 94,65396 Kč | 23 663,49 Kč |
| 500 | 90,13854 Kč | 45 069,27 Kč |
| 1 000 | 85,83982 Kč | 85 839,82 Kč |
| 2 500 | 80,47282 Kč | 201 182,05 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |






