
A9AAT-2005E | |
|---|---|
DigiKey Part Number | A9AAT-2005E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-2005E |
Description | FLEX CABLE - AFH20T/AE20/AFH20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,20000 Kč | 147,20 Kč |
| 10 | 125,04300 Kč | 1 250,43 Kč |
| 25 | 117,21080 Kč | 2 930,27 Kč |
| 50 | 111,61280 Kč | 5 580,64 Kč |
| 100 | 106,28350 Kč | 10 628,35 Kč |
| 250 | 99,63132 Kč | 24 907,83 Kč |
| 500 | 94,87820 Kč | 47 439,10 Kč |
| 1 000 | 90,35439 Kč | 90 354,39 Kč |
| Unit Price without VAT: | 147,20000 Kč |
|---|---|
| Unit Price with VAT: | 178,11200 Kč |






