
A9AAT-2004E | |
|---|---|
DigiKey Part Number | A9AAT-2004E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-2004E |
Description | FLEX CABLE - AFH20T/AE20/AFH20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,42000 Kč | 143,42 Kč |
| 10 | 121,93500 Kč | 1 219,35 Kč |
| 25 | 114,28800 Kč | 2 857,20 Kč |
| 50 | 108,82840 Kč | 5 441,42 Kč |
| 100 | 103,63140 Kč | 10 363,14 Kč |
| 250 | 97,14516 Kč | 24 286,29 Kč |
| 500 | 92,51172 Kč | 46 255,86 Kč |
| 1 000 | 88,09984 Kč | 88 099,84 Kč |
| 2 500 | 82,59118 Kč | 206 477,95 Kč |
| Unit Price without VAT: | 143,42000 Kč |
|---|---|
| Unit Price with VAT: | 173,53820 Kč |






