
A9AAT-2002E | |
|---|---|
DigiKey Part Number | A9AAT-2002E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-2002E |
Description | FLEX CABLE - AFH20T/AE20/AFH20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 115,67800 Kč | 1 156,78 Kč |
| 25 | 108,41680 Kč | 2 710,42 Kč |
| 50 | 103,23880 Kč | 5 161,94 Kč |
| 100 | 98,31050 Kč | 9 831,05 Kč |
| 250 | 92,15604 Kč | 23 039,01 Kč |
| 500 | 87,75988 Kč | 43 879,94 Kč |
| 1 000 | 83,57456 Kč | 83 574,56 Kč |
| 2 500 | 78,34874 Kč | 195 871,85 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |






