



963357-1 | |
|---|---|
DigiKey Part Number | A122100-ND |
Manufacturer | |
Manufacturer Product Number | 963357-1 |
Description | CONN HEADER VERT 22POS 5MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 963357-1 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Contact Length - Mating 0.366" (9.30mm) |
Packaging Bulk | Contact Length - Post 0.134" (3.40mm) |
Part Status Active | Insulation Height 0.720" (18.30mm) |
Connector Type | Contact Shape Rectangular |
Contact Type Tab | Contact Finish - Mating Silver |
Pitch - Mating | Contact Material Copper Zinc |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Board Guide, Mounting Flange |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Base Product Number |
Style |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,53000 Kč | 183,53 Kč |
| 10 | 155,93700 Kč | 1 559,37 Kč |
| 252 | 124,18210 Kč | 31 293,89 Kč |
| 504 | 118,25897 Kč | 59 602,52 Kč |
| 1 008 | 112,62053 Kč | 113 521,49 Kč |
| Unit Price without VAT: | 183,53000 Kč |
|---|---|
| Unit Price with VAT: | 222,07130 Kč |











