



963357-3 | |
|---|---|
DigiKey Part Number | A121390-ND |
Manufacturer | |
Manufacturer Product Number | 963357-3 |
Description | CONN HEADER VERT 14POS 5MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 963357-3 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Contact Length - Mating 0.366" (9.30mm) |
Packaging Bulk | Contact Length - Post 0.134" (3.40mm) |
Part Status Active | Insulation Height 0.720" (18.30mm) |
Connector Type | Contact Shape Rectangular |
Contact Type Tab | Contact Finish - Mating Silver |
Pitch - Mating | Contact Material Copper Zinc |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Board Guide, Mounting Flange |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Base Product Number |
Style |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,53000 Kč | 144,53 Kč |
| 10 | 122,73500 Kč | 1 227,35 Kč |
| 378 | 94,97638 Kč | 35 901,07 Kč |
| 756 | 90,44667 Kč | 68 377,68 Kč |
| 1 134 | 87,89821 Kč | 99 676,57 Kč |
| Unit Price without VAT: | 144,53000 Kč |
|---|---|
| Unit Price with VAT: | 174,88130 Kč |



