
928962-2 | |
|---|---|
DigiKey Part Number | A107146TR-ND - Tape & Reel (TR) A107146CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 928962-2 |
Description | CONN QC TAB 13-17AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 928962-2 Models |
Category | Length - Overall 1.098" (27.89mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.083" ~ 0.114" (2.11mm ~ 2.90mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.618" (15.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 7,17400 Kč | 71,74 Kč |
| 25 | 6,71560 Kč | 167,89 Kč |
| 50 | 6,39420 Kč | 319,71 Kč |
| 100 | 6,08770 Kč | 608,77 Kč |
| 250 | 5,70524 Kč | 1 426,31 Kč |
| 500 | 5,43244 Kč | 2 716,22 Kč |
| 1 000 | 5,17279 Kč | 5 172,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,93038 Kč | 14 791,14 Kč |
| 6 000 | 4,69506 Kč | 28 170,36 Kč |
| 9 000 | 4,56265 Kč | 41 063,85 Kč |
| 15 000 | 4,40121 Kč | 66 018,15 Kč |
| 21 000 | 4,29801 Kč | 90 258,21 Kč |
| 30 000 | 4,19127 Kč | 125 738,10 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |














