8 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm)
928343-8
928343-8

928343-8

DigiKey Part Number
A109134-ND
Manufacturer
Manufacturer Product Number
928343-8
Description
CONN RCPT HSG 8POS 5.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
928343-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 110°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 736
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1032,65200 Kč326,52 Kč
10027,73840 Kč2 773,84 Kč
50024,75958 Kč12 379,79 Kč
1 20023,27628 Kč27 931,54 Kč
6 00020,77938 Kč124 676,28 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč