
928343-6 | |
|---|---|
DigiKey Part Number | A108474-ND |
Manufacturer | |
Manufacturer Product Number | 928343-6 |
Description | CONN RCPT HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 928343-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 110°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,09300 Kč | 250,93 Kč |
| 25 | 23,51760 Kč | 587,94 Kč |
| 50 | 22,39640 Kč | 1 119,82 Kč |
| 100 | 21,32350 Kč | 2 132,35 Kč |
| 250 | 19,98756 Kč | 4 996,89 Kč |
| 500 | 19,03300 Kč | 9 516,50 Kč |
| 1 500 | 17,61340 Kč | 26 420,10 Kč |
| 3 000 | 16,77306 Kč | 50 319,18 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |









