
928820-1 | |
|---|---|
DigiKey Part Number | A111656TR-ND - Tape & Reel (TR) A111656CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 928820-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 928820-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 25 | 3,54440 Kč | 88,61 Kč |
| 50 | 3,37640 Kč | 168,82 Kč |
| 100 | 3,21480 Kč | 321,48 Kč |
| 250 | 3,01364 Kč | 753,41 Kč |
| 500 | 2,86958 Kč | 1 434,79 Kč |
| 1 000 | 2,73226 Kč | 2 732,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57883 Kč | 7 736,49 Kč |
| 6 000 | 2,45565 Kč | 14 733,90 Kč |
| 9 000 | 2,38638 Kč | 21 477,42 Kč |
| 15 000 | 2,30191 Kč | 34 528,65 Kč |
| 21 000 | 2,24791 Kč | 47 206,11 Kč |
| 30 000 | 2,19208 Kč | 65 762,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |







