
3-928343-8 | |
|---|---|
DigiKey Part Number | A117589-ND |
Manufacturer | |
Manufacturer Product Number | 3-928343-8 |
Description | CONN RCPT HSG 8POS 5.00MM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-928343-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,15900 Kč | 361,59 Kč |
| 25 | 33,89080 Kč | 847,27 Kč |
| 50 | 32,26560 Kč | 1 613,28 Kč |
| 100 | 30,72430 Kč | 3 072,43 Kč |
| 250 | 28,80000 Kč | 7 200,00 Kč |
| 500 | 27,42464 Kč | 13 712,32 Kč |
| 1 000 | 26,11584 Kč | 26 115,84 Kč |
| 3 000 | 24,16912 Kč | 72 507,36 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |








